Traco PowerTSP 070-112AC to DC Power Supplies
AC/DC Power Supply Single-OUT 12V 6A 72W 8-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| Regulated | |
| DIN Rail | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 6 | |
| 72 | |
| 85 | |
| 264 | |
| 3000VAC | |
| 0.5% | |
| 0.5% | |
| 47 to 63 | |
| 87(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 100mV | |
| No | |
| -25 | |
| 70 | |
| Industrial | |
| 500 | |
| Mounting | DIN Rail |
| Package Height | 110 |
| Package Width | 35 |
| Package Length | 110 |
| PCB changed | 8 |
| 8 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

