VishayTSOP96438TRIR Remote Receivers
IR Remote Receiver 38kHz 100° 25m 4-Pin SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.95.00 | |
| Automotive | No |
| PPAP | No |
| 25 | |
| 100 | |
| 38 | |
| 3.6 | |
| 2.5|3.3 | |
| 2 | |
| 3 | |
| -25 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 5.3 |
| Package Width | 4 |
| Package Length | 7.2 |
| PCB changed | 4 |
| Supplier Package | SMD |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

