| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.49.95.00 |
| Automotive | No |
| PPAP | No |
| Transmission Distance (m) | 28 |
| Viewing Orientation (°) | 90 |
| Subcarrier Frequency (kHz) | 56 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Minimum Operating Supply Voltage (V) | 2 |
| Maximum Supply Current (mA) | 0.37 |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Bag |
| Mounting | Through Hole |
| Package Height | 6.35 |
| Package Width | 5 |
| Package Length | 5.4 |
| PCB changed | 3 |
| Supplier Package | Minimold |
| Pin Count | 3 |