VishayTSOP75436TTIR Remote Receivers
IR Remote Receiver 36kHz 100° 26m 4-Pin Mini-SMD
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 26 | |
| 100 | |
| 36 | |
| 5.5 | |
| 3.3|5 | |
| 2 | |
| 0.45 | |
| -25 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 3.2 |
| Package Width | 3 |
| Package Length | 6.8 |
| PCB changed | 4 |
| Supplier Package | Mini-SMD |
| 4 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

