VishayTSOP75236WTRIR Remote Receivers
IR Remote Receiver 36kHz 150° 18m 4-Pin Mini-SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 18 | |
| 150 | |
| 36 | |
| 5.5 | |
| 3.3|5 | |
| 2 | |
| 0.45 | |
| -25 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.35 |
| Package Width | 3 |
| Package Length | 6.8 |
| PCB changed | 4 |
| Supplier Package | Mini-SMD |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

