VishayTSOP6233TTIR Remote Receivers
IR Remote Receiver 33kHz 100° 18m 4-Pin SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 18 | |
| 100 | |
| 33 | |
| 5.5 | |
| 3.3|5 | |
| 2 | |
| 0.45 | |
| -25 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4 mm |
| Package Width | 5.3 mm |
| Package Length | 7.2 mm |
| PCB changed | 4 |
| Supplier Package | SMD |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

