VishayTSOP53338ST1FIR Remote Receivers
IR Receiver Modules for Remote Control Systems
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Mounting | Through Hole |
| Package Height | 6.35 |
| Package Width | 5 |
| Package Length | 5.4 |
| PCB changed | 3 |
| 3 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

