Top Searched
VishayTSOP4838IR Remote Receivers
IR Remote Receiver 38kHz 90° 24m 3-Pin Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| 24 | |
| 90 | |
| 38 | |
| 5.5 | |
| 5|3.3 | |
| 2.7 | |
| 0.45 | |
| -25 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 6.95 |
| Package Width | 5.6 |
| Package Length | 6 |
| PCB changed | 3 |
| 3 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

