Top Searched
VishayTSOP4836IR Remote Receivers
IR Remote Receiver 36kHz 90° 24m 3-Pin Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| 24 | |
| 90 | |
| 36 | |
| 5.5 | |
| 3.3|5 | |
| 2.7 | |
| 0.45 | |
| -25 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 6.95 mm |
| Package Width | 5.6 mm |
| Package Length | 6 mm |
| PCB changed | 3 |
| 3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

