| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.49.95.00 |
| Automotive | No |
| PPAP | No |
| Transmission Distance (m) | 30 |
| Viewing Orientation (°) | 90 |
| Subcarrier Frequency (kHz) | 40 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
| Minimum Operating Supply Voltage (V) | 2 |
| Maximum Supply Current (mA) | 0.45 |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 85 |
| Mounting | Through Hole |
| Package Height | 6.95 |
| Package Width | 4.8 |
| Package Length | 5 |
| PCB changed | 3 |
| Pin Count | 3 |