Reduced Price
VishayTSOP13336IR Remote Receivers
IR Remote Receiver 36kHz 39m 3-Pin Mini-Mold Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.95.00 | |
| Automotive | No |
| PPAP | No |
| 39 | |
| 36 | |
| 5.5 | |
| 3.3|5 | |
| 2 | |
| 0.45 | |
| -25 | |
| 85 | |
| Bag | |
| Mounting | Through Hole |
| Package Height | 6.35 mm |
| Package Width | 5 mm |
| Package Length | 5.4 mm |
| PCB changed | 3 |
| Supplier Package | Mini-Mold |
| 3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

