Taiwan SemiconductorTSM900N10CH X0GMOSFETs
Trans MOSFET N-CH 100V 15A 3-Pin(3+Tab) TO-251S Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| TSM900N10CH X0G | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 100 | |
| ±20 | |
| 2.5 | |
| 15 | |
| 100 | |
| 1 | |
| 90@10V | |
| 9.3@10V | |
| 9.3 | |
| 1480@50V | |
| 50000 | |
| 5.3 | |
| 9.5 | |
| 18.4 | |
| 2.9 | |
| -55 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 6.1 |
| Package Width | 2.3 |
| Package Length | 6.6 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-251S |
| 3 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

