Taiwan SemiconductorTSM8568CS RLGMOSFETs
Trans MOSFET N/P-CH 30V 15A/13A 8-Pin SOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Dual Dual Drain | |
| Enhancement | |
| N|P | |
| 2 | |
| 30 | |
| ±20@N Channel|±25@P Channel | |
| 15@N Channel|13@P Channel | |
| 16@10V@N Channel|24@10V@P Channel | |
| 7@4.5V|14@10V@N Channel|11@4.5V|21.5@10V@P Channel | |
| 14@N Channel|21.5@P Channel | |
| 646@15V@N Channel|1089@15V@P Channel | |
| 1600 | |
| 5.6@N Channel|45.4@P Channel | |
| 41.3@N Channel|40.4@P Channel | |
| 18@N Channel|45.4@P Channel | |
| 5.4@N Channel|6.2@P Channel | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.55 |
| Package Width | 3.9 |
| Package Length | 4.85 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

