Reduced Price
Taiwan SemiconductorTSM70N900CH C5GMOSFETs
Trans MOSFET N-CH 700V 4.5A 3-Pin(3+Tab) TO-251 Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 700 | |
| ±30 | |
| 4 | |
| 4.5 | |
| 100 | |
| 1 | |
| 900@10V | |
| 9.7@10V | |
| 9.7 | |
| 482@100V | |
| 50000 | |
| 48 | |
| 54 | |
| 34 | |
| 20 | |
| -55 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 5.2 |
| Package Width | 2.3 |
| Package Length | 6.5 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-251 |
| 3 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

