Taiwan SemiconductorTSM60NE069CIT C0GMOSFETs
Trans MOSFET N-CH 600V 24A 3-Pin(3+Tab) ITO-220TL
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.55 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| ±30 | |
| -55 to 150 | |
| 24 | |
| 60@12V | |
| 89@10V | |
| 89 | |
| 3551@300V | |
| 89000 | |
| 4.4 | |
| 59 | |
| 74 | |
| 37 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 15.3(Max) |
| Package Width | 4.7(Max) |
| Package Length | 10.3(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Supplier Package | ITO-220TL |
| 3 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

