Taiwan SemiconductorTSM60NC165CIT C0GMOSFETs
Trans MOSFET N-CH 600V 14A 3-Pin(3+Tab) ITO-220TL
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| ±20 | |
| -55 to 150 | |
| 14 | |
| 165@10V | |
| 48@10V | |
| 48 | |
| 1857@300V | |
| 81000 | |
| 16 | |
| 33 | |
| 73 | |
| 27 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 15.3(Max) |
| Package Width | 4.7(Max) |
| Package Length | 10.3(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Supplier Package | ITO-220TL |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

