Taiwan SemiconductorTSM600NA25CIT C0GMOSFETs
Trans MOSFET N-CH 250V 22A 3-Pin(3+Tab) ITO-220TL Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 250 | |
| ±30 | |
| -55 to 150 | |
| 22 | |
| 60@10V | |
| 71@10V | |
| 71 | |
| 3086@125V | |
| 78000 | |
| 25 | |
| 16 | |
| 78 | |
| 16 | |
| -55 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 15.3(Max) |
| Package Width | 4.7(Max) |
| Package Length | 10.3(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Supplier Package | ITO-220TL |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

