Taiwan SemiconductorTSM500P02CX RFGMOSFETs

Trans MOSFET P-CH 20V 4.7A 3-Pin SOT-23 T/R

Total In Stock: 77,240 parts

Regional Inventory: 65,240

    Total$0.21Price for 1

    65,240 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2345+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      Taiwan
         
      • Price: $0.2142
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2345+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Taiwan
      • In Stock: 11,240 parts
      • Price: $0.2142
    • (3000)

      Ships tomorrow

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2515+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Taiwan
      • In Stock: 54,000 parts
      • Price: $0.1175
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2546+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      Taiwan
      • In Stock: 12,000 parts
      • Price: $0.1481

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.