VishayTSM4YL104KR05
Res Cermet Trimmer 100K Ohm 10% 0.25W(1/4W) 11(Elec)/12(Mech)Turns 1.5mm (4.8 X 5.7 X 5.3mm) Gull Wing SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.50 | |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 100K | |
| 10% | |
| 300 | |
| 0.25 (1/4) | |
| Cermet | |
| -65 | |
| 150 | |
| ±100 | |
| Lin | |
| Gull Wing | |
| Top | |
| 1.5 | |
| 11(Elec)|12(Mech) | |
| 1 | |
| 3960 | |
| 100 | |
| 11 | |
| 4680 | |
| 100 | |
| 12 | |
| Tape and Reel | |
| 4.8 | |
| 5.7 | |
| 5.3 | |
| 0.28 | |
| Surface Mount |
Are you looking for a way to calibrate resistance and optimize your circuit? Then this TSM4YL104KR05 potentiometer from Vishay is your solution! This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 100K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device utilizes cermet technology. The TSM4YL104KR05 part has a gull wing termination style. It has a tolerance of 10%. This part has an operating temperature of -55 to 125 °C. This product is 4.8 mm long, 5.3 mm tall and 5.1 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

