| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Dual | |
| Enhancement | |
| P | |
| 1 | |
| 20 | |
| ±8 | |
| 0.95 | |
| 2.2 | |
| 100 | |
| 1 | |
| 140@4.5V | |
| 5.2@4.5V | |
| 469@10V | |
| 970 | |
| 33 | |
| 42 | |
| 36 | |
| 6.6 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) |
| Package Width | 1.8(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-26 |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

