Reduced Price
Taiwan SemiconductorTSM2N60ECP ROGMOSFETs
Trans MOSFET N-CH 600V 2A 3-Pin(2+Tab) DPAK
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| ±30 | |
| -55 to 150 | |
| 2 | |
| 4000@10V | |
| 9.5@10V | |
| 9.5 | |
| 362@25V | |
| 52100 | |
| 21 | |
| 22 | |
| 41 | |
| 21 | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 2.3 |
| Package Width | 6.1 |
| Package Length | 6.6 |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

