Taiwan SemiconductorTSM250NB06LDCR RLGMOSFETs
Trans MOSFET N-CH 60V 29A 8-Pin PDFN EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Dual Dual Drain | |
| Enhancement | |
| N | |
| 2 | |
| 60 | |
| ±20 | |
| 2.5 | |
| 29 | |
| 100 | |
| 1 | |
| 25@10V | |
| 12@4.5V|23@10V | |
| 23 | |
| 1314@30V | |
| 2000 | |
| 18 | |
| 19 | |
| 14 | |
| 1 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.98 |
| Package Width | 5.75 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | PDFN EP |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

