Taiwan SemiconductorTSM250N02CX RFGMOSFETs
Trans MOSFET N-CH 20V 5.8A 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 20 | |
| ±10 | |
| 0.8 | |
| 150 | |
| 5.8 | |
| 100 | |
| 1 | |
| 25@4.5V | |
| 7.7@4.5V | |
| 535@10V | |
| 1560 | |
| 7.6 | |
| 11.6 | |
| 23.9 | |
| 4.1 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1(Max) mm |
| Package Width | 1.4(Max) mm |
| Package Length | 3(Max) mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

