| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | EA |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Type | TVS |
| Configuration | Single |
| Direction Type | Bi-Directional |
| Number of Elements per Chip | 1 |
| Maximum Working Voltage (V) | 24 |
| Maximum Clamping Voltage (V) | 40(Typ)@8/20us |
| Maximum Reverse Leakage Current (uA) | 0.075 |
| Peak Pulse Power Dissipation (W) | 1200@8/20us |
| Capacitance Value (pF) | 12(Typ) |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Supplier Temperature Grade | Automotive |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 1.3 |
| Package Length | 2.92 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| Pin Count | 3 |