Taiwan SemiconductorTSM2309CX RFGMOSFETs
Trans MOSFET P-CH 60V 3.1A 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.55 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| P | |
| 1 | |
| 60 | |
| ±20 | |
| 2.5 | |
| 150 | |
| 3.1 | |
| 100 | |
| 1 | |
| 190@10V | |
| 8.2@10V | |
| 8.2 | |
| 425@30V | |
| 1560 | |
| 10.6 | |
| 19 | |
| 35 | |
| 5.2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1(Max) |
| Package Width | 1.4(Max) |
| Package Length | 3(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

