Taiwan SemiconductorTSM2307CX RFGMOSFETs
Trans MOSFET P-CH 30V 2.6A 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| P | |
| 1 | |
| 30 | |
| ±20 | |
| 3 | |
| -55 to 150 | |
| 2.6 | |
| 95@10V | |
| 6.5@10V | |
| 6.5 | |
| 272@15V | |
| 1040 | |
| 14 | |
| 2.2 | |
| 22 | |
| 4.2 | |
| -50 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 1.4(Max) |
| Package Length | 3.04(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

