Taiwan SemiconductorTSM170NH10LCR RLGMOSFETs
Trans MOSFET N-CH 100V 50A Automotive 8-Pin PDFN-U EP
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.55 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 100 | |
| ±20 | |
| -55 to 175 | |
| 50 | |
| 17@10V | |
| 8.7@4.5V|17@10V | |
| 17 | |
| 936@60V | |
| 97000 | |
| 28 | |
| 19 | |
| 21 | |
| 7.3 | |
| -55 | |
| 175 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 5.8(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Supplier Package | PDFN-U EP |
| 8 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

