Taiwan SemiconductorTSM120N06LCR RLGMOSFETs
Trans MOSFET N-CH Si 60V 10A 8-Pin PDFN EP
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| ±20 | |
| 10 | |
| 12@10V | |
| 36.5@10V | |
| 2116@30V | |
| 2600 | |
| 7 | |
| 13 | |
| 26 | |
| 6.5 | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 5.8 |
| Package Length | 5 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | PDFN EP |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

