| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 4 | |
| 3@5V | |
| 3 | |
| 30 | |
| 0.03@5V | |
| 0.15@5V | |
| 2.4@5V@-40C to 105C | |
| 40@15V | |
| Single | |
| 0.3@5V | |
| 25@5V | |
| 100 | |
| 70 | |
| 70 to 71 | |
| 0.9 | |
| No | |
| -40 | |
| 105 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 9.9 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

