| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| General Purpose Comparator | |
| 2 | |
| No | |
| 1.3 | |
| 0.5 to 5 | |
| 36 | |
| 5@5V | |
| 36 | |
| 106.02 | |
| 90 to 110 | |
| 0.25@5V | |
| 1.5@5V | |
| 16@5V | |
| Single | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 10(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 16 | |
| Lead Shape | Gull-wing |
Adjust and fine tune signals for processing with this TSM102AID preamplifier from STMicroelectronics. The TSM102AID OP amp circuits from STMicroelectronics makes life easier when it comes to designing integrated circuits. This part has a temperature range of -40 °C to 85 °C. This device comes in tube packaging.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

