STMicroelectronicsTSM1014IDTBattery Management ICs
Battery Charger Controller 8-Pin SO N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Battery Charger Controller | |
| 0.18 | |
| 4.5 | |
| 28 | |
| 0 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 8 | |
| Lead Shape | Gull-wing |
Do you need to supervise the current flow into your batteries? Then this battery charger TSM1014IDT charge controller from STMicroelectronics is perfect for you! Its output produces a current of 10 mA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This battery gauge has an operating temperature range of 0 °C to 105 °C. This device has a minimum operating supply voltage of 4.5 V and a maximum of 28 V.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

