Reduced Price
Taiwan SemiconductorTSM088NA03CR RLGMOSFETs
Trans MOSFET N-CH Si 30V 13A 8-Pin PDFN EP
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±20 | |
| -55 to 150 | |
| 13 | |
| 8.8@10V | |
| 6.3@4.5V|12.6@10V | |
| 12.6 | |
| 750@15V | |
| 2600 | |
| 3.4 | |
| 4.5 | |
| 25.5 | |
| 9.6 | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 5.75 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | PDFN EP |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

