Taiwan SemiconductorTSM025NB04CR RLGMOSFETs
TSM025NB04CR RLG Taiwan Semiconductor MOSFETs Transistor N-CH 40V 24A 8-Pin PDFN EP T/R - Arrow.com
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.55 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 40 | |
| ±20 | |
| 161 | |
| 2.5@10V | |
| 113@10V | |
| 113 | |
| 7150@20V | |
| 3100 | |
| 26 | |
| 24 | |
| 58 | |
| 8.4 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 5.75 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | PDFN EP |
| 8 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

