SamtecTSM-119-01-S-DHConnector Headers and PCB Receptacles

Conn Unshrouded Header HDR 38 POS 2.54mm Solder RA Side Entry SMD Tube

Mount this unshrouded TSM-119-01-S-DH header connector from Samtec on a jumper post on your PCB to support physical configuration options. This HDR connector's 38 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. It has a header type gender. It has a maximum voltage rating of 475 VAC. Its pitch is 2.54 mm. This is a 2-row connector. This device has a maximum current rating of 5.4 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This product is 48.26 mm long, 6.1 mm tall and 16.25 mm deep. This connector has an operating temperature of -55 to 125 °C. TSM-119-01-S-DH is housed in black liquid crystal polymer.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    2 weeks
    • Price: $7.48
    1. 1+$7.48
    2. 10+$7.19
    3. 25+$7.08

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.