SamtecTSM-115-01-L-DVConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 30 POS 2.54mm Solder ST Top Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 30 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 5.6/Contact | |
| 700VDC|495VAC | |
| -55 | |
| 125 | |
| Tube | |
| 38.1 | |
| 7.36 | |
| 9.65 | |
| Surface Mount |
Thanks to Samtec's unshrouded TSM-115-01-L-DV header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 30 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a maximum voltage rating of 475 VAC. It has a header type gender. This is a 2-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 5.4 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. TSM-115-01-L-DV is housed in black liquid crystal polymer. This product is 38.1 mm long, 9.65 mm tall and 7.36 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

