SamtecTSM-113-03-L-DH-AConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 26 POS 2.54mm Solder RA Side Entry SMD Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 26 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 2.54 | |
| 5.4/Contact | |
| 495VAC | |
| -55 | |
| 125 | |
| Tube | |
| 33.02 | |
| 21.08 | |
| 6.1 | |
| Surface Mount |
Make strong and binding connections on your circuit boards by adopting this unshrouded TSM-113-03-L-DH-A connector from Samtec. This HDR connector's 26 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. It has a maximum voltage rating of 475 VAC. It has a header type gender. This is a 2-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 5.4 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. TSM-113-03-L-DH-A is housed in black liquid crystal polymer. It uses the solder termination method. This product is 33.02 mm long, 6.1 mm tall and 21.08 mm deep. This connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

