SamtecTSM-113-02-T-SV-002Connector Headers and PCB Receptacles

Conn Unshrouded Header HDR 13 POS 2.54mm Solder ST Top Entry SMD Tube

Make strong and binding connections on your circuit boards by adopting this unshrouded TSM-113-02-T-SV-002 connector from Samtec. This HDR connector's 13 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a maximum voltage rating of 475 VAC. It has a straight body orientation. It has a header type gender. This is a 1-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 5.4 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 105 °C. This product is 33.02 mm long, 11.94 mm tall and 4.82 mm deep. TSM-113-02-T-SV-002 is housed in black liquid crystal polymer. It uses the solder termination method.

Import TariffMay apply to this part

386 parts: Ships tomorrow

    Total$1.63Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2438+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      United States of America
      • In Stock: 386 parts
      • Price: $1.63

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.