SamtecTSM-112-01-L-DVConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 24 POS 2.54mm Solder ST Top Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 24 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 5.6/Contact | |
| 700VDC|495VAC | |
| -55 | |
| 125 | |
| Tube | |
| 30.48 | |
| 7.36 | |
| 9.65 | |
| Surface Mount |
Mount this unshrouded TSM-112-01-L-DV header connector from Samtec on a jumper post on your PCB to support physical configuration options. This HDR connector's 24 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a header type gender. It has a straight body orientation. It has a maximum voltage rating of 475 VAC. Its pitch is 2.54 mm. This device has a maximum current rating of 5.4 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 30.48 mm long, 9.65 mm tall and 7.36 mm deep. TSM-112-01-L-DV is housed in black liquid crystal polymer.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

