SamtecTSM-110-03-T-SHConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA Side Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 10 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 5.4/Contact | |
| 495VAC | |
| -55 | |
| 105 | |
| Tube | |
| 25.4 | |
| 18.03 | |
| 3.05 | |
| Surface Mount |
Safety is an important concern when designing electronic devices. Samtec's unshrouded TSM-110-03-T-SH header connector helps protect your equipment from accidental shortages. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with tin over nickel. This is a 1-row connector. It has a maximum voltage rating of 475 VAC. It has a right angle body orientation. It has a header type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 5.4 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This product is 25.4 mm long, 3.05 mm tall and 18.03 mm deep. TSM-110-03-T-SH is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 105 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

