SamtecTSM-110-01-L-DV-P-TRConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Top Entry SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 20 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 5.6/Contact | |
| 700VDC|495VAC | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 25.4 | |
| 7.36 | |
| 9.65 | |
| Surface Mount |
Protect your printed circuit boards from accidental damages with Samtec's unshrouded TSM-110-01-L-DV-P-TR header connector. This HDR connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a header type gender. Its pitch is 2.54 mm. It has a straight body orientation. It has a maximum voltage rating of 475 VAC. This device has a maximum current rating of 5.4 A/contact. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 25.4 mm long, 9.65 mm tall and 7.36 mm deep. TSM-110-01-L-DV-P-TR is housed in black liquid crystal polymer.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

