SamtecTSM-107-01-L-SH-AConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 7 POS 2.54mm Solder RA Side Entry SMD Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 7 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 5.6/Contact | |
| 700VDC|495VAC | |
| -55 | |
| 125 | |
| Tube | |
| 17.78 | |
| 10.92 | |
| 3.05 | |
| Surface Mount |
Mount this unshrouded TSM-107-01-L-SH-A header connector from Samtec on a jumper post on your PCB to support physical configuration options. This HDR connector's 7 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. It has a header type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 475 VAC. This is a 1-row connector. This device has a maximum current rating of 5.4 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. TSM-107-01-L-SH-A is housed in black liquid crystal polymer. It uses the solder termination method. This product is 17.78 mm long, 3.05 mm tall and 10.92 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

