SamtecTSM-106-01-T-SHConnector Headers and PCB Receptacles

Conn Unshrouded Header HDR 6 POS 2.54mm Solder RA Side Entry SMD Tube

Use this unshrouded TSM-106-01-T-SH connector from Samtec when board-to-board interconnects is required. This HDR connector's 6 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a maximum voltage rating of 475 VAC. This is a 1-row connector. It has a header type gender. Its pitch is 2.54 mm. It has a right angle body orientation. This device has a maximum current rating of 5.4 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. TSM-106-01-T-SH is housed in black liquid crystal polymer. This product is 15.24 mm long, 3.05 mm tall and 10.92 mm deep. This connector has an operating temperature of -55 to 105 °C.

Import TariffMay apply to this part

Total In Stock: 2,073 parts

Regional Inventory: 1,173

    Total$0.79Price for 1

    1,173 In stock: Ships in 2 days

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1740+
      Manufacturer Lead Time:
      2 weeks
      Country Of origin:
      Malaysia
      • In Stock: 1,173 parts
      • Price: $0.792
    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2530+
      Manufacturer Lead Time:
      2 weeks
      Country Of origin:
      Vietnam
      • In Stock: 900 parts
      • Price: $0.9392

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.