SamtecTSM-106-01-T-SH-AConnector Headers and PCB Receptacles

Conn Unshrouded Header HDR 6 POS 2.54mm Solder RA Side Entry SMD Tube

Mount this unshrouded TSM-106-01-T-SH-A header connector from Samtec on a jumper post on your PCB to support physical configuration options. This HDR connector's 6 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a right angle body orientation. This is a 1-row connector. It has a header type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 475 VAC. This device has a maximum current rating of 5.4 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 15.24 mm long, 3.05 mm tall and 10.92 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C. TSM-106-01-T-SH-A is housed in black liquid crystal polymer.

425 parts: Ships in 2 days

    Total$1.46Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2509+
      Manufacturer Lead Time:
      2 weeks
      Country Of origin:
      Malaysia
      • In Stock: 425 parts
      • Price: $1.4556

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.