SamtecTSM-105-01-T-DV-P-TRConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 10 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 5.6/Contact | |
| 700VDC|495VAC | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 12.7 | |
| 7.7 | |
| 9.65 | |
| Contact Plating Thickness | (0.76/1.27)um |
| Surface Mount |
As an added safety precaution, the unshrouded TSM-105-01-T-DV-P-TR header connector from Samtec will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with tin over nickel. This is a 2-row connector. It has a straight body orientation. Its pitch is 2.54 mm. It has a maximum voltage rating of 475 VAC. It has a header type gender. This device has a maximum current rating of 5.4 A/contact. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This connector has an operating temperature of -55 to 105 °C. This product is 12.7 mm long, 9.65 mm tall and 7.36 mm deep. TSM-105-01-T-DV-P-TR is housed in black liquid crystal polymer. It uses the solder termination method.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

