SamtecTSM-105-01-T-DHConnector Headers and PCB Receptacles

Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA Side Entry SMD Tube

Look no further than the unshrouded TSM-105-01-T-DH header connector from Samtec, a great tool to use when board-to-board interconnects is required. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a maximum voltage rating of 475 VAC. It has a right angle body orientation. Its pitch is 2.54 mm. This is a 2-row connector. It has a header type gender. This device has a maximum current rating of 5.4 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. TSM-105-01-T-DH is housed in black liquid crystal polymer. This product is 12.7 mm long, 6.1 mm tall and 16.25 mm deep. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method.

Total In Stock: 50 parts

Regional Inventory: 4

    Total$1.14Price for 1

    4 In stock: Ships in 3 days

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      1913+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      United States of America
      • In Stock: 4 parts
      • Price: $1.14
    • Ships in 4 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      2 weeks
      • In Stock: 46 parts
      • Price: $1.3418

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.