SamtecTSM-103-01-L-SHConnector Headers and PCB Receptacles

Conn Unshrouded Header HDR 3 POS 2.54mm Solder RA Side Entry SMD Tube

Support physical configuration options for jumper posts by mounting this unshrouded TSM-103-01-L-SH header connector from Samtec. This HDR connector's 3 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 475 VAC. It has a right angle body orientation. Its pitch is 2.54 mm. It has a header type gender. This is a 1-row connector. This device has a maximum current rating of 5.4 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. TSM-103-01-L-SH is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. This product is 7.62 mm long, 3.05 mm tall and 10.92 mm deep.

Total In Stock: 1,802 parts

Regional Inventory: 2

    Total$0.60Price for 1

    2 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1845+
      Manufacturer Lead Time:
      2 weeks
      Country Of origin:
      United States of America
      • In Stock: 2 parts
      • Price: $0.60
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2521+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Vietnam
      • In Stock: 1,800 parts
      • Price: $0.7051

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.