SamtecTSM-102-04-T-SVConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry SMD Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 5.4/Contact | |
| 495VAC | |
| -55 | |
| 105 | |
| Bulk | |
| 5.08 | |
| 4.82 | |
| 6.86 | |
| Surface Mount |
This unshrouded TSM-102-04-T-SV header connector from Samtec reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 2 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a straight body orientation. This is a 1-row connector. It has a maximum voltage rating of 475 VAC. It has a header type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 5.4 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. TSM-102-04-T-SV is housed in black liquid crystal polymer. This product is 5.08 mm long, 6.86 mm tall and 4.82 mm deep. This connector has an operating temperature of -55 to 105 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

