SamtecTSM-102-03-T-SVConnector Headers and PCB Receptacles

Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry SMD Bulk

Look no further than the unshrouded TSM-102-03-T-SV header connector from Samtec, a great tool to use when board-to-board interconnects is required. This HDR connector's 2 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a straight body orientation. This is a 1-row connector. It has a maximum voltage rating of 475 VAC. It has a header type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 5.4 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 5.08 mm long, 14.48 mm tall and 4.82 mm deep. TSM-102-03-T-SV is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method.

Total In Stock: 4,096 parts

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    1 week
    • Price:

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.