SamtecTSM-102-03-S-SVConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry SMD Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 5.4/Contact | |
| 495VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 5.08 | |
| 4.82 | |
| 14.48 | |
| Surface Mount |
Support physical configuration options for jumper posts by mounting this unshrouded TSM-102-03-S-SV header connector from Samtec. This HDR connector's 2 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a maximum voltage rating of 475 VAC. Its pitch is 2.54 mm. This is a 1-row connector. It has a header type gender. This device has a maximum current rating of 5.4 A/contact. TSM-102-03-S-SV is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 5.08 mm long, 14.48 mm tall and 4.82 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

