10-25% Off

SamtecTSM-102-01-T-DV-TRConnector Headers and PCB Receptacles

Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry SMD T/R

Use this unshrouded TSM-102-01-T-DV-TR connector from Samtec when board-to-board interconnects is required. This HDR connector's 4 contacts that are made out of phosphor bronze and plated with tin over nickel. This is a 2-row connector. Its pitch is 2.54 mm. It has a maximum voltage rating of 475 VAC. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 5.4 A/contact. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method. TSM-102-01-T-DV-TR is housed in black liquid crystal polymer. This product is 5.08 mm long, 9.65 mm tall and 7.36 mm deep.

21 parts: Ships tomorrow

    Total$0.49Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1525+
      Manufacturer Lead Time:
      1 week
      Minimum Of :
      1
      Maximum Of:
      21
      Country Of origin:
      United States of America
         
      • Price: $0.49
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1525+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      United States of America
      • In Stock: 21 parts
      • Price: $0.49

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.